The Diotec S80 is a 4-element bridge rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It features a SILICON diode element material and a TO-269AA package. The device has a pin count of 4 and a terminal position of dual. It is designed for use in applications where a high reverse voltage is required, with a maximum reverse voltage of 160V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diotec S80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-269AA |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 160 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec S80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.