Sign in to ask questions about the Diotec UF4003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec UF4003 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 33A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec UF4003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
