Sign in to ask questions about the Diotec ZMM22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec ZMM22 technical specifications.
| Package/Case | MELF |
| Impedance | 55R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Diotec ZMM22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
