
The Diotec ZMY3.3G is a single-element Zener diode with a nominal voltage of 3.3V and a tolerance of 5%. It operates over a temperature range of -50°C to 150°C and is available in a MELF package suitable for surface mount applications. The device is packaged on tape and reel for easy handling and is compliant with RoHS regulations.
Sign in to ask questions about the Diotec ZMY3.3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec ZMY3.3G technical specifications.
| Package/Case | MELF |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Diotec ZMY3.3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.