
Zener Voltage V = 19.1 / Zener Current mA = 26 / Configuration = Single / Zener Impedance Ohm = 18 / Power Dissipation (Pd) mW = 500 / Reverse Current nA = 100 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 175 / Package Type = DO-35 / Pins = 2 / Mounting Type = Through Hole / Packaging = Ammo Pack / Reflow Temperature Max. °C = 260 / Thermal Resistance K/W = 300
Diotec ZPD18 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 17.95V |
| RoHS | Compliant |
Download the complete datasheet for Diotec ZPD18 to view detailed technical specifications.
No datasheet is available for this part.
