
Zener Voltage V = 160 / Zener Current mA = 12 / Configuration = Single / Zener Impedance Ohm = 110 / Power Dissipation (Pd) W = 2 / Reverse Current uA = 1 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-41 / Pins = 2 / Mounting Type = Through Hole / Packaging = Ammo Pack / Reflow Temperature Max. °C = 260 / Test Current mA = 5 / Thermal Resistance K/W = 45
Diotec ZY160 technical specifications.
| Packaging | Ammo Pack |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Diotec ZY160 to view detailed technical specifications.
No datasheet is available for this part.
