This surface mount switch features a SPST configuration with a rectangular button actuator and a straight body. It has a maximum current rating of 0.05A at 12VDC and an electrical life of 50000 cycles. The switch operates within a temperature range of -25 to 70 degrees Celsius. It is designed for surface mount applications with a J-bend termination style.
Diptronics 1188E-1W2-V-TR technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Rectangular Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 50000Cycles |
| Operating Force | 1.57N |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diptronics 1188E-1W2-V-TR to view detailed technical specifications.
No datasheet is available for this part.