Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 1.27mm SMD
Diptronics DHN-04F-T-Q-T/R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | DHN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diptronics DHN-04F-T-Q-T/R to view detailed technical specifications.
No datasheet is available for this part.