The DHN-06F-V-T/R is a 6-position SPST flush slide DIP switch from Diptronics. It features a surface mount package and can operate at a maximum voltage of 24VDC. The switch has a maximum current rating of 0.025A and an electrical life of 1000 operations. It is designed to function within a temperature range of -40°C to 85°C.
Diptronics DHN-06F-V-T/R technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Slide |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000Cycles |
| Number of Positions | 6 |
| Terminal Pitch | 1.27mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diptronics DHN-06F-V-T/R to view detailed technical specifications.
No datasheet is available for this part.