Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC J-Bend 2000Cycles 2.54mm SMD Tube
Diptronics DJR-08-T-V technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Radiation Hardening | No |
| Termination | J-Bend |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.