The DTS-21N-V is a surface-mount linear voltage regulator IC from Diptronics with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It is lead-free and RoHS compliant. The device has a package height of 4.3mm and dimensions of 12mm in length and 12mm in width, with a pitch of 5mm. This SMD/SMT package is suitable for surface-mount applications.
Diptronics DTS-21N-V technical specifications.
| Package/Case | SMD/SMT |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Diptronics DTS-21N-V to view detailed technical specifications.
No datasheet is available for this part.