Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 1.56N Thru-Hole Bulk
Diptronics DTS-21N-V-(231) technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Operating Force | 1.56N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diptronics DTS-21N-V-(231) to view detailed technical specifications.
No datasheet is available for this part.