The DTS-61K-V-(234) is a tactile switch with a switch configuration of N.O. and a pole throw configuration of SPST. It features a round button actuator style and a straight body orientation. The switch has a maximum current rating of 0.05A at 12VDC and a maximum DC voltage rating of 12V. It is designed to operate for 1,000,000 electrical cycles and requires an operating force of 0.98N. The switch is terminated with PC pins and is mounted through a hole. It is rated for operation between -25°C and 70°C.
Diptronics DTS-61K-V-(234) technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 1000000Cycles |
| Operating Force | 0.98N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.