The DTS-644K-V-(234) is a SPST tactile switch with a round button actuator and straight body orientation. It features a maximum current rating of 0.05A at 12VDC and an operating force of 0.98N. This switch is designed for through-hole mounting and has a termination style of PC pins. The device is rated for operation between -25°C and 70°C.
Diptronics DTS-644K-V-(234) technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 1000000Cycles |
| Operating Force | 0.98N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.