This right angle SPST tactile switch has a round button actuator and a maximum current rating of 0.05 amps at 12 volts DC. It features a through hole mount and PC pins for termination. The switch has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 70 degrees Celsius. It has an electrical life of one million operations and an operating force of 0.98 units. The switch is designed for use in applications where a tactile feedback is required.
Diptronics DTSA-65K-V-(165) technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 1000000Cycles |
| Operating Force | 0.98N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diptronics DTSA-65K-V-(165) to view detailed technical specifications.
No datasheet is available for this part.