This right angle SPST tactile switch has a round button actuator and a maximum current rating of 0.05A at 12VDC. It features a PC pin termination style and a through hole mounting configuration. The switch has a minimum operating temperature of -25C and a maximum operating temperature of 70C. The electrical life of the switch is 1,000,000 operations.
Diptronics DTSA-66K-V-(165) technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 1000000Cycles |
| Operating Force | 0.98N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.