This SPST tactile switch features a round button actuator and a right angle body orientation. It has a maximum current rating of 0.05 amperes at 12 volts DC and a maximum DC voltage rating of 12 volts. The switch has an electrical life of 1,000,000 operations and an operating force of 0.98 Newtons. It is designed for through hole mounting and has a termination style of PC pins. The switch operates within a temperature range of -25 to 70 degrees Celsius.
Diptronics DTSA-66K-V-(923) technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 1000000Cycles |
| Operating Force | 0.98N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.