This right angle SPST tactile switch has a maximum current rating of 0.05 amps at 12 volts DC and operates within a temperature range of -25 to 70 degrees Celsius. It features a button actuator style and a pole throw configuration of single pole single throw. The switch has a termination style of PC pins and a mounting type of through hole. It is designed for use in applications where a tactile feedback is required.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Operating Force | 1.56N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |