This right angle SPST N.O. tactile switch features a button actuator and PC pins termination. It can handle a maximum current rating of 0.05A at 12VDC and has a maximum DC voltage rating of 12V. The operating force is 1.56N and it can operate within a temperature range of -25°C to 70°C. The switch is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Operating Force | 1.56N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |