This right angle SPST tactile switch features a button actuator style with a maximum current rating of 0.05 amps at 12 volts DC. The switch has a maximum DC voltage rating of 12 volts and an operating force of 0.98. It is designed for through hole mounting and has a termination style of PC pins. The operating temperature range is from -25 to 70 degrees Celsius.
Diptronics DTSAP-648K-V-(923) technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Operating Force | 0.98N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.