The DTSM-21S-V-T/R is a surface mount tactile switch with a stainless steel contact material and a maximum operating temperature of 70°C. It has a maximum voltage rating of 12V and an operating force of 3.14N. The switch is packaged in a rail/tube format and features a gull wing termination. It is designed for use in applications where a simple on/off function is required, and is suitable for use in environments with temperatures ranging from -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 3.14N |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |