Switch Tactile N.O. SPST Square Button Gull Wing 0.05A 12VDC 2.55N SMD Tube
Diptronics DTSM-24R-V-B technical specifications.
| Contact Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.