
The DTSM-61N-V-B is a SPST tactile switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 12V and is designed for surface mount applications. The switch has a stainless steel contact material and a 1 maker contact type. It is available in a SMD package with a gull wing termination and a packaging option of rail/Tube.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Type | 1 maker |
| Height | 4.3mm |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6mm |
| RoHS | Compliant |
