This SPST surface mount tactile switch features a stainless steel contact material and operates within a temperature range of -25°C to 70°C. The switch has a maximum voltage rating of 12V and a termination type of gull wing. It is designed for surface mount applications and has a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
| Contact Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 0.98N |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |