This surface mount SPST tactile switch features a stainless steel contact material and a maximum operating temperature range of -25°C to 70°C. It has a maximum voltage rating of 12V and an operating force of 2.55N. The switch is packaged in a rail/Tube configuration and has a gull wing termination. It is not radiation hardened and is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diptronics DTSM-62R-V-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diptronics DTSM-62R-V-B technical specifications.
| Contact Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Diptronics DTSM-62R-V-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.