
Diptronics DTSM-65K-V-B technical specifications.
| Contact Material | Stainless Steel, Silver |
| Height | 9.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 0.98N |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Diptronics DTSM-65K-V-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
