
The DTSM-65R-V-B is a tactile switch from Diptronics with a stainless steel contact material. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for a maximum voltage of 12V DC and features a surface mount package with a gull wing termination. It is available in a rail/Tube packaging configuration and has a throw configuration of SPST.
Sign in to ask questions about the Diptronics DTSM-65R-V-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diptronics DTSM-65R-V-B technical specifications.
| Contact Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Diptronics DTSM-65R-V-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
