The DTSM-66N-V-T/R is a surface mount switch with a stainless steel contact material and a maximum operating temperature of 70°C. It has a minimum operating temperature of -30°C and a maximum voltage rating of 12V DC. The switch is packaged in rail/Tube and has a termination type of Gull Wing. It is a single pole single throw (SPST) switch with an operating force of 1.57N.
Diptronics DTSM-66N-V-T/R technical specifications.
| Contact Material | Stainless Steel |
| Contact Type | 1 maker |
| Height | 13mm |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Diptronics DTSM-66N-V-T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.