The DTSMW-24N-Q-T/R is a surface mount tactile switch with a maximum current rating of 0.05A at 24VDC and a maximum DC voltage rating of 24V. It features a square button actuator style and a straight body orientation. The switch has a high electrical life of 1,000,000 cycles and an operating force of 1.57N. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Washable |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000000Cycles |
| Operating Force | 1.57N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |