The EPM(R)-02-V is a DIP switch with a switch configuration of OFF ON and a pole throw configuration of SPST. It features a piano actuator style and a gull wing termination style. The switch has a straight body orientation and is designed for surface mount applications. It has a maximum current rating of 0.025A at 24VDC and a maximum DC voltage rating of 24V. The switch has an electrical life of 2000 and a mechanical life of 2000. It is rated for operation between -20°C and 85°C.
Checking distributor stock and pricing after the page loads.
Diptronics EPM(R)-02-V technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Piano |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 2000Cycles |
| Number of Positions | 2 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.