Slide Switch, DPDT, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-right Angle, ROHS COMPLIANT
Diptronics MSS6-V-T/R technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diptronics MSS6-V-T/R to view detailed technical specifications.
No datasheet is available for this part.