
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 2.55N SMD T/R
Diptronics TJG-325R-V-T/R technical specifications.
| Contact Type | 1 maker |
| Length | 6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diptronics TJG-325R-V-T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
