
Dot matrix LCD display 9.55 mm 2 x 16, DEM 16215 SYH-LY-CYR22, Display Elektronik
Display Elektronik DEM16215SYH-LY-CYR22 technical specifications.
| Backlight Type | LED |
| Interface | Parallel |
| Resolution (height) | 16pixel |
| Resolution (width) | 2pixel |
| RoHS | Compliant |
Download the complete datasheet for Display Elektronik DEM16215SYH-LY-CYR22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
