Dot matrix LCD display 9.23 mm 4 x 20, DEM 20487 SYH-LY-CYR22, Display Elektronik
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Display Elektronik DEM20487SYH-LY-CYR22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Display Elektronik DEM20487SYH-LY-CYR22 technical specifications.
| Backlight Type | LED |
| Interface | Parallel |
| Resolution (height) | 20pixel |
| Resolution (width) | 4pixel |
| RoHS | Compliant |
Download the complete datasheet for Display Elektronik DEM20487SYH-LY-CYR22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.