TFT display 5.7" 640 x 480 Pixel, DEM 640480C TMH-PW-N (A-TO, Display Elektronik
Display Elektronik DEM640480CTMH-PW-N(A-TO technical specifications.
| Backlight Type | LED |
| Contrast Ratio | 450:1 |
| Interface | 8 bit |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Size | 5.7inch |
| Touchscreen | Yes |
| Viewing Angle | 65° |
| RoHS | Compliant |
No datasheet is available for this part.