Displaytech 64128K-COG-BA-BC Graphic Reflective LCD Monochrome Display Green, 128 x 64pixels
Displaytech 64128K-COG-BA-BC technical specifications.
| Package/Case | Module |
| Height | 39mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 25mm |
| Viewing Area (width) | 50mm |
| Width | 56mm |
| RoHS | Compliant |
No datasheet is available for this part.