DOLD & SOEHNE BD 5987.02/001 DC 24V Safety Relay, BD 5987 Series, DPST, 24 VDC, 5 A, DIN Rail, Screw
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dold & Soehne BD5987.02/001DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Number of Poles | 2 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne BD5987.02/001DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.