
DOLD & SOEHNE IL 9079.12/002 3AC 230/400V 0,2-2S Voltage Monitoring Relay, DPDT, 3 A, DIN Rail, 230 V, Screw
Sign in to ask questions about the Dold & Soehne IL9079.12/0023AC230/400V0,2-2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dold & Soehne IL9079.12/0023AC230/400V0,2-2S technical specifications.
| Package/Case | 002 |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 3A |
| Height | 35mm |
| Max Supply Voltage (AC) | 400V |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne IL9079.12/0023AC230/400V0,2-2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
