Power Transformer 75VA Screw Terminal DIN Rail
Dongan Electric Manufacturing IC-0075-107 technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 220|230|240|440|460|480V |
| Secondary Side Voltage | 110|115|120|220|230|240V |
| Secondary Configuration | Triple |
| Mounting | DIN Rail |
| Lead Style | Screw Terminal |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.