Power Transformer 500VA Screw Terminal DIN Rail
Checking distributor stock and pricing after the page loads.
Dongan Electric Manufacturing IC-0500-102 technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 120|240V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Mounting | DIN Rail |
| Lead Style | Screw Terminal |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.