The FMJ-0630T-3R3 HF is a surface mount fixed inductor with a wirewound technology and molded protection style. It has an inductance of 3.3uH with a tolerance of 20%. The inductor can handle a maximum DC current of 6A and has a typical temperature rise of 40 degrees. The maximum saturation current is 13.5A with an inductance decrease percentage of 30 at this current. The inductor has a maximum DC resistance of 0.03 ohms and is available in a 2525 case size. It operates between -55 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 13.5(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.03Ohm |
| Case Size | 2525 |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |