Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator
DOW Corning 227109 technical specifications.
| Color | White |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Adhesive |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.