Right-angle surface-mount DC power jack provides a 2.0 mm contact configuration for PCB-mounted power input. The connector uses reel packaging and a lead-free order configuration. Black PA9T housing and cover materials are rated UL-94V-0, with copper-alloy contacts using tin-plated finishes. The mechanical drawing defines a 90-degree SMT layout with four solder pads, locating holes, and RoHS-compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dragon City DCJ-W54R-20-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type | DC power jack |
| Mounting Orientation | Right angle, 90° |
| Termination Style | SMT |
| Center Pin Diameter | 2.0mm |
| Packaging | Reel |
| Lead Finish / Compliance Configuration | Lead free |
| Overall Length | 14.7mm |
| Overall Height | 10.9mm |
| Front Opening Diameter | 6.4mm |
| PCB Hole Drawing Scale | 1:1.6 |
| Housing Material | PA9T, black, UL-94V-0 |
| Cover Material | PA9T, black, UL-94V-0 |
| Pin Material | H59 copper alloy, Cu/Sn plated |
| Curve Piece Material | C2680, t=0.40, Sn plated |
| Spring Material | C5191, t=0.30, Sn plated |
| RoHS | Compliant |
Download the complete datasheet for Dragon City DCJ-W54R-20-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Dragon City DCJ-W54R-20-LF
Bill of Materials for Olimex LCD-DRIVER Revision D, supporting 4.3-inch resistive touch displays for OLinuXino boards including backlight and controller circuits.