BOM for OLinuXino LCD-DRIVER Rev D (4.3" Resistive Touch)
Bill of Materials for Olimex LCD-DRIVER Revision D, supporting 4.3-inch resistive touch displays for OLinuXino boards including backlight and controller circuits.
Overview
This document provides a complete bill of materials for the LCD-DRIVER Revision D, specifically tailored for the LCD-OLinuXino-4.3 and LCD-OLinuXino-4.3TS models. The design facilitates interfacing a 4.3-inch 480x272 GFT043HA480272Y display with OLinuXino development boards. Key components include the AP3031KTR-G1 LED driver for backlight control, the AR1021T-I/SS resistive touch controller, and the AT24C16C EEPROM. The BOM lists detailed specifications for passive components, power jacks, and specific 40-pin and 20x2 connectors required for assembly.
Use Cases
- Component sourcing for OLinuXino display driver boards
- Hardware assembly of 4.3-inch resistive touch LCD interfaces
- Repair and maintenance of Olimex LCD-DRIVER hardware
- Reference for backlight driver and touch controller circuit implementation
Topics
Referenced Parts
AP3031KTR-G1
Diodes Incorporated
1 AP3031KTR-G1(SOT23-6) SOT23-6 U3
IRLML6402
Infineon Technologies
3 IRLML6402(SOT23-3) SOT23
BAT54C
Nexperia
1 BAT54C(SOT23-3) SOT23-3 D2
BAT54S
Nexperia
2 NA(BAT54S(SOT23-3)) SOT23-3 D4,D6
BZV55C16
Nexperia
1 NA(BZV55C16/SOD80C) SOD80C D3
BZV55C3V9
Nexperia
1 NA(BZV55C3V9/SOD80C) SOD80C D1
BZV55C6V8
Nexperia
1 NA(BZV55C6V8/SOD80C) SOD80C D7
DTC114YKA
ROHM Semiconductor
1 DTC114YKA(SOT-23) SOT23 T1
FPA-WZB25-04-LF
null
2 NA(FPA-WZB25-04-LF) FPA-WZB25-04-LF LCD-7in_RTP1,LCD-10,1in_RTP1
FPV-WZA21-40-LF
null
2 FPV-WZA21-40-LF FPV-WZA21-40-LF LCD_FLAT_CON1, LCD-4,3in_DISP1
FPV-WZA21-50-LF
null
4 NA(FPV-WZA21-50-LF) FPV-WZA21-50-LF
FPV-WZB201-06-LF
null
3 NA(FPV-WZB201-06-LF) FPV-WZB201-06-LF LCD-5in_CTP1,LCD-7in_CTP1,LCD-10,1in_CTP1
GBH254SMT-40
null
1 P-B-V-40-LF GBH254SMT-40 LCD_CON1
PA-V16X-2X20-LF
null
2 MALE-PAV16X-2x20(0.8_bud) PA-V16X-2X20-LF_Drill_0.9mm LCD_Lime2, LCD_Lime1
WU10S
null
1 NA(WU10S) WU10S PWR1
| 1N5819S4 | Micro Commercial Components | 1 1N5819S4(SOD-123) SOD-123 D8 |
| AR1021T-I/SS | Microchip | 1 NA(AR1021T-I_SS(SSOP-20)) SSOP-20W U1 |
| AT24C16C-SSHM-T | Microchip | 1 NA(AT24C16C-SSHM-T(SOIC-8_150mil)) SOIC-8_150mil U2 |
| DCJ-W54R-20-LF | Dragon City | 1 PWRJ-2mm(DCJ-W54R-20-LF) PWRJ-2mm(DCJ-W54R-20-LF) PWR_JACK1 |
| GFT043HA480272Y | Giant-Plus | 1 LCD-4.3"(480x272_GFT043HA480272Y) |
| AP3031KTR-G1 | Diodes Incorporated | 1 AP3031KTR-G1(SOT23-6) SOT23-6 U3 |
| IRLML6402 | Infineon Technologies | 3 IRLML6402(SOT23-3) SOT23 |
| BAT54C | Nexperia | 1 BAT54C(SOT23-3) SOT23-3 D2 |
| BAT54S | Nexperia | 2 NA(BAT54S(SOT23-3)) SOT23-3 D4,D6 |
| BZV55C16 | Nexperia | 1 NA(BZV55C16/SOD80C) SOD80C D3 |
| BZV55C3V9 | Nexperia | 1 NA(BZV55C3V9/SOD80C) SOD80C D1 |
| BZV55C6V8 | Nexperia | 1 NA(BZV55C6V8/SOD80C) SOD80C D7 |
| DTC114YKA | ROHM Semiconductor | 1 DTC114YKA(SOT-23) SOT23 T1 |
| FPA-WZB25-04-LF | null | 2 NA(FPA-WZB25-04-LF) FPA-WZB25-04-LF LCD-7in_RTP1,LCD-10,1in_RTP1 |
| FPV-WZA21-40-LF | null | 2 FPV-WZA21-40-LF FPV-WZA21-40-LF LCD_FLAT_CON1, LCD-4,3in_DISP1 |
| FPV-WZA21-50-LF | null | 4 NA(FPV-WZA21-50-LF) FPV-WZA21-50-LF |
| FPV-WZB201-06-LF | null | 3 NA(FPV-WZB201-06-LF) FPV-WZB201-06-LF LCD-5in_CTP1,LCD-7in_CTP1,LCD-10,1in_CTP1 |
| GBH254SMT-40 | null | 1 P-B-V-40-LF GBH254SMT-40 LCD_CON1 |
| PA-V16X-2X20-LF | null | 2 MALE-PAV16X-2x20(0.8_bud) PA-V16X-2X20-LF_Drill_0.9mm LCD_Lime2, LCD_Lime1 |
| WU10S | null | 1 NA(WU10S) WU10S PWR1 |