
DRAKA 900253AA0000FE0100 Unshielded Networking Cable, Cat5e, 4 Pair, 0.14 mm, 328 ft, 100 m
Draka Cardinal 900253AA0000FE0100 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Pairs | 4 |
| Outside Diameter | 5.2mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Draka Cardinal 900253AA0000FE0100 to view detailed technical specifications.
No datasheet is available for this part.
