This 2.2nF ceramic capacitor from Dubilier is rated for 50V DC and has a maximum operating temperature of 125°C. It is a multilayer ceramic capacitor with a 0402 package type and measures 0.5mm in width and 1mm in length. The capacitor has a height of 0.6mm and is suitable for use in a variety of applications.
Dubilier DSU0402C220JN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Manufacturer Series | DS(0402,C,50V) |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | DS(0402,C,50V) |
| Height | 0.6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dubilier DSU0402C220JN to view detailed technical specifications.
No datasheet is available for this part.