Cap Ceramic 220pF 50V/63V C0G 5% Pad SMD 0603 125°C T/R
Dubilier DSU0603C221JN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | DS(0603,C,50V) |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | DS(0603,C,50V) |
| Height | 0.9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dubilier DSU0603C221JN to view detailed technical specifications.
No datasheet is available for this part.