The DSU0603R822KN is a ceramic capacitor with a capacitance of 0.0082uF, rated for 50VDC with a 10% tolerance. It has a dielectric of X7R and is constructed with a flat, ceramic chip case. The capacitor is surface mountable and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Dubilier DSU0603R822KN technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.9(Max)mm |
Download the complete datasheet for Dubilier DSU0603R822KN to view detailed technical specifications.
No datasheet is available for this part.