The RPC12471J is a fixed resistor with a resistance of 470 ohms and a tolerance of 5%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor is part of the RPC12(JTOL) series and is a 2-terminal component. It measures 2mm in length, 1.25mm in width, and 0.5mm in height.
Dubilier RPC12471J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Manufacturer Series | RPC12(JTOL) |
| Series | RPC |
| Resistance | 470 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dubilier RPC12471J to view detailed technical specifications.
No datasheet is available for this part.