
The film capacitor features a capacitance of 25uF with a tolerance of 5%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in cut tape form and has a dielectric material of polypropylene. It is rated for a DC voltage of 450V and an AC voltage of 450V.
Sign in to ask questions about the Ducati Energia 4.16.10.26.14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ducati Energia 4.16.10.26.14 technical specifications.
| Capacitance | 25uF |
| Diameter | 40mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 92mm |
| Lead Length | 250mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Tolerance | 5% |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Ducati Energia 4.16.10.26.14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.